AmphenolMS3126F14-18P-LCConnector Circular

Conn Circular PIN 18 POS Crimp ST Cable Mount 18 Terminal 1 Port

This input/output miniature cylindrical MS3126F14-18P-LC connector from Amphenol is perfect for making a solid connection between your cylindrical cable housing. It has a plug type gender. Its shell size is 14-18. This PL connector's 18 contacts that are made out of copper alloy and plated with gold. It has a straight body orientation. This circular connector has an operating temperature of -55 to 125 °C. This product is 61.29 mm long with a diameter of 29.36 mm. It uses the crimp termination method.

A datasheet is only available for this product at this time.

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.