AmphenolMS3126F12-10SYConnector Circular

Conn Circular SKT 10 POS Crimp ST Cable Mount 10 Terminal 1 Port

Look how much better your peripherals will perform when attaching this miniature cylindrical MS3126F12-10SY connector from Amphenol. It has a straight body orientation. It has a plug type gender. This socket type connector's 10 contacts that are made out of copper alloy and plated with gold. Its shell size is 12-10. This circular connector has an operating temperature of -55 to 125 °C. This product is 61.29 mm long with a diameter of 26.18 mm. It uses the crimp termination method.

A datasheet is only available for this product at this time.

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.