AmphenolMS3126E16-8S-LCConnector Circular
Conn Circular SKT 8 POS Crimp ST Cable Mount 8 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Series I | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 8 | |
| 8 | |
| SKT | |
| Crimp | |
| 16-8 | |
| Yes | |
| Copper Alloy | |
| Gold | |
| Aluminum | |
| 1000VAC | |
| -55 | |
| 125 | |
| 5000 | |
| Bayonet Lock | |
| 32.53 | |
| 33.73 |
The miniature cylindrical MS3126E16-8S-LC connector from Amphenol is the best way to connect any inputs you need for your application. Its shell size is 16-8. It has a straight body orientation. This socket type connector's 8 contacts that are made out of copper alloy and plated with gold. It has a plug type gender. It uses the crimp termination method. This product is 33.73 mm long with a diameter of 32.53 mm. This circular connector has an operating temperature of -55 to 125 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

