AmphenolMS3126E16-26SY-LCConnector Circular

Conn Circular SKT 26 POS Crimp ST Cable Mount 26 Terminal 1 Port

This miniature cylindrical MS3126E16-26SY-LC connector from Amphenol will connect any inputs and outputs to your application. It has a straight body orientation. It has a plug type gender. This socket type connector's 26 contacts that are made out of copper alloy and plated with gold. Its shell size is 16-26. This product is 33.73 mm long with a diameter of 32.53 mm. It uses the crimp termination method. This circular connector has an operating temperature of -55 to 125 °C.

A datasheet is only available for this product at this time.

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.