AmphenolMS3126E14-19SY-LCConnector Circular
Conn Circular SKT 19 POS Crimp ST Cable Mount 19 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Series I | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| Y | |
| 1 | |
| 19 | |
| 19 | |
| SKT | |
| Crimp | |
| 14-19 | |
| Yes | |
| Copper Alloy | |
| Gold | |
| 600VAC | |
| -55 | |
| 125 | |
| 5000 | |
| Bayonet Lock | |
| 29.36 | |
| 33.73 |
Use this miniature cylindrical MS3126E14-19SY-LC connector from Amphenol for your cylindrical cable housing connection needs. It has a straight body orientation. It has a plug type gender. This socket type connector's 19 contacts that are made out of copper alloy and plated with gold. Its shell size is 14-19. This circular connector has an operating temperature of -55 to 125 °C. It uses the crimp termination method. This product is 33.73 mm long with a diameter of 29.36 mm.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

