AmphenolMS3124F22-55PW-LCConnector Circular
Conn Circular PIN 55 POS Crimp ST Jam Nut 55 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Series I | |
| Circular | |
| RCP | |
| Jam Nut | |
| Straight | |
| W | |
| 1 | |
| 55 | |
| 55 | |
| PIN | |
| Crimp | |
| 22-55 | |
| Yes | |
| Copper Alloy | |
| Gold | |
| 600VAC | |
| -55 | |
| 125 | |
| 5000 | |
| Bayonet Lock | |
| 55.16 | |
| 49.63 | |
| 49.63 |
The miniature cylindrical MS3124F22-55PW-LC connector from Amphenol is the best way to connect any inputs you need for your application. It has a straight body orientation. This RCP connector's 55 contacts that are made out of copper alloy and plated with gold. It has a receptacle type gender. Its shell size is 22-55. This product is 55.16 mm long, 49.63 mm tall and 49.63 mm deep. It uses the crimp termination method. This circular connector has an operating temperature of -55 to 125 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
