AmphenolMS3124F12-10SZConnector Circular

Conn Circular SKT 10 POS Crimp ST Jam Nut 10 Terminal 1 Port

Make a solid connection with this miniature cylindrical MS3124F12-10SZ connector from Amphenol. It has a straight body orientation. It has a receptacle type gender. Its shell size is 12-10. This socket type connector's 10 contacts that are made out of copper alloy and plated with gold. This product is 48.81 mm long, 32.15 mm tall and 32.15 mm deep. This circular connector has an operating temperature of -55 to 125 °C. It uses the crimp termination method.

A datasheet is only available for this product at this time.

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.