AmphenolMS3122E20-16SYConnector Circular
Conn Circular SKT 16 POS Crimp ST Box Mount 16 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Series I | |
| Circular | |
| RCP | |
| Box Mount | |
| Straight | |
| Y | |
| 1 | |
| 16 | |
| 16 | |
| SKT | |
| Crimp | |
| 20-16 | |
| No | |
| Copper Alloy | |
| Gold | |
| Aluminum | |
| 1000VAC | |
| -55 | |
| 125 | |
| 5000 | |
| Bayonet Lock | |
| 34.49 | |
| 36.9 | |
| 36.9 |
By using this miniature cylindrical MS3122E20-16SY connector from Amphenol you can connect circular peripherals straight to your device. It has a receptacle type gender. This socket type connector's 16 contacts that are made out of copper alloy and plated with gold. It has a straight body orientation. Its shell size is 20-16. This product is 34.49 mm long, 36.9 mm tall and 36.9 mm deep. This circular connector has an operating temperature of -55 to 125 °C. It uses the crimp termination method.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

