AmphenolMS3121E14-5P-LCConnector Circular
Conn Circular PIN 5 POS Crimp ST Cable Mount 5 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Series I | |
| Circular | |
| RCP | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 5 | |
| 5 | |
| PIN | |
| Crimp | |
| 14-5 | |
| Yes | |
| Copper Alloy | |
| Gold | |
| 1000VAC | |
| -55 | |
| 125 | |
| 5000 | |
| Bayonet Lock | |
| 38.65 | |
| 29 | |
| 29 |
Look how much better your peripherals will perform when attaching this miniature cylindrical MS3121E14-5P-LC connector from Amphenol. Its shell size is 14-5. It has a straight body orientation. It has a receptacle type gender. This RCP connector's 5 contacts that are made out of copper alloy and plated with gold. It uses the crimp termination method. This product is 38.65 mm long, 29 mm tall and 29 mm deep. This circular connector has an operating temperature of -55 to 125 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

