AmphenolMS3120F20-41P-LCConnector Circular
Conn Circular PIN 41 POS Crimp ST Wall Mount 41 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Series I | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| N | |
| 1 | |
| 41 | |
| 41 | |
| PIN | |
| Crimp | |
| 20-41 | |
| Yes | |
| Copper Alloy | |
| Gold | |
| 600VAC | |
| -55 | |
| 125 | |
| 5000 | |
| Bayonet Lock | |
| 71.72 | |
| 36.9 | |
| 36.9 |
Use this miniature cylindrical MS3120F20-41P-LC connector from Amphenol to connect peripherals to your device. Its shell size is 20-41. It has a straight body orientation. It has a receptacle type gender. This RCP connector's 41 contacts that are made out of copper alloy and plated with gold. This circular connector has an operating temperature of -55 to 125 °C. It uses the crimp termination method. This product is 71.72 mm long, 36.9 mm tall and 36.9 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

