AmphenolMS3120F10-6SWConnector Circular
Conn Circular SKT 6 POS Crimp ST Wall Mount 6 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Series I | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| W | |
| 1 | |
| 6 | |
| 6 | |
| SKT | |
| Crimp | |
| 10-6 | |
| 20-24 | |
| No | |
| Copper Alloy | |
| Gold | |
| Aluminum | |
| 600VAC | |
| -55 | |
| 125 | |
| 5000 | |
| Bayonet Lock | |
| 61.51 | |
| 24.23 | |
| 24.23 |
Use only the best miniature cylindrical MS3120F10-6SW connector from Amphenol to create a solid connection for your cylindrical cable housing. Its shell size is 10-6. It has a straight body orientation. It has a receptacle type gender. This socket type connector's 6 contacts that are made out of copper alloy and plated with gold. This product is 61.51 mm long, 24.23 mm tall and 24.23 mm deep. This circular connector has an operating temperature of -55 to 125 °C. It uses the crimp termination method.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

