AmphenolMS3116P12-10PXConnector Circular
Conn Circular PIN 10 POS Solder ST Cable Mount 10 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Series I | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| X | |
| 1 | |
| 10 | |
| 10 | |
| PIN | |
| Solder | |
| 12-10 | |
| No | |
| Copper Alloy | |
| Gold | |
| 600VAC | |
| -55 | |
| 125 | |
| 5000 | |
| Bayonet Lock | |
| 25.73 | |
| 38.76 |
This miniature cylindrical MS3116P12-10PX connector from Amphenol is extremely useful for connecting circular peripherals to your device. It has a straight body orientation. This PL connector's 10 contacts that are made out of copper alloy and plated with gold. Its shell size is 12-10. It has a plug type gender. It uses the solder termination method. This circular connector has an operating temperature of -55 to 125 °C. This product is 38.76 mm long with a diameter of 25.73 mm.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

