AmphenolMS3116F14-15SXConnector Circular

Conn Circular SKT 15 POS Solder ST Cable Mount 15 Terminal 1 Port

Look how much better your peripherals will perform when attaching this miniature cylindrical MS3116F14-15SX connector from Amphenol. Its shell size is 14-15. This socket type connector's 15 contacts that are made out of copper alloy and plated with gold. It has a plug type gender. It has a straight body orientation. This circular connector has an operating temperature of -55 to 125 °C. It uses the solder termination method. This product is 48.41 mm long with a diameter of 29.36 mm.

A datasheet is only available for this product at this time.

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.