AmphenolMS3116F12-10PConnector Circular
Conn Circular PIN 10 POS Solder ST Cable Mount 10 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Series I | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 10 | |
| 10 | |
| PIN | |
| Solder | |
| 12-10 | |
| No | |
| Copper Alloy | |
| Gold | |
| Aluminum | |
| 600VAC | |
| -55 | |
| 125 | |
| Bayonet Lock | |
| 25.73 | |
| 48.41 |
This input/output miniature cylindrical MS3116F12-10P connector from Amphenol is perfect for making a solid connection between your cylindrical cable housing. It has a straight body orientation. It has a plug type gender. Its shell size is 12-10. This PL connector's 10 contacts that are made out of copper alloy and plated with gold. This product is 48.41 mm long with a diameter of 25.73 mm. It uses the solder termination method. This circular connector has an operating temperature of -55 to 125 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

