SOURIAUMS3116E8-3PConnector Circular

Conn Circular PIN 3 POS Solder ST Cable Mount 3 Terminal 1 Port

This mil-dtl-26482 circular MS3116E8-3P connector from Souriau will connect any inputs and outputs to your application. It has a plug type gender. Its shell size is 8-3. It has a straight body orientation. This male connector's 3 contacts that are made out of copper alloy and plated with gold. This device has a maximum current rating of 7.5 A/contact. This circular connector has an operating temperature of -55 to 125 °C. This product is 32.54 mm long with a diameter of 19.05 mm. It uses the solder termination method.

105 parts: Ships in 14 days

    Total$75.42Price for 3

    • (3)

      Ships in 14 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 105 parts
      • Price: $25.14

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.