AmphenolMS3116E16-26SWConnector Circular
Conn Circular SKT 26 POS Solder ST Cable Mount 26 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Series I | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| W | |
| 1 | |
| 26 | |
| 26 | |
| SKT | |
| Solder | |
| 16-26 | |
| No | |
| Copper Alloy | |
| Gold | |
| 600VAC | |
| -55 | |
| 125 | |
| 5000 | |
| Bayonet Lock | |
| 32.53 | |
| 32.15 |
This miniature cylindrical MS3116E16-26SW connector from Amphenol will connect any inputs and outputs to your application. Its shell size is 16-26. This socket type connector's 26 contacts that are made out of copper alloy and plated with gold. It has a straight body orientation. It has a plug type gender. This product is 32.15 mm long with a diameter of 32.53 mm. It uses the solder termination method. This circular connector has an operating temperature of -55 to 125 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

