AmphenolMS3114P8-3PConnector Circular
Conn Circular PIN 3 POS Solder ST Jam Nut 3 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Series I | |
| Circular | |
| RCP | |
| Jam Nut | |
| Straight | |
| N | |
| 1 | |
| 3 | |
| 3 | |
| PIN | |
| Solder | |
| 8-3 | |
| 20-24 | |
| No | |
| Copper Alloy | |
| Gold | |
| Aluminum | |
| 600VAC | |
| -55 | |
| 125 | |
| 5000 | |
| Bayonet Lock | |
| 32.74 | |
| 23.82 | |
| 23.82 |
This input/output miniature cylindrical MS3114P8-3P connector from Amphenol is perfect for making a solid connection between your cylindrical cable housing. Its shell size is 8-3. This RCP connector's 3 contacts that are made out of copper alloy and plated with gold. It has a straight body orientation. It has a receptacle type gender. It uses the solder termination method. This product is 32.74 mm long, 23.82 mm tall and 23.82 mm deep. This circular connector has an operating temperature of -55 to 125 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
