AmphenolMS3111F20-41SConnector Circular
Conn Circular SKT 41 POS Solder ST Cable Mount 41 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Series I | |
| Circular | |
| RCP | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 41 | |
| 41 | |
| SKT | |
| Solder | |
| 20-41 | |
| No | |
| Copper Alloy | |
| Gold | |
| 600VAC | |
| -55 | |
| 125 | |
| 5000 | |
| Bayonet Lock | |
| 39.67 | |
| 59.53 | |
| 36.52 | |
| 36.52 |
This miniature cylindrical MS3111F20-41S connector from Amphenol is perfect for connecting any circular peripherals you may need to use in your device. Its shell size is 20-41. This socket type connector's 41 contacts that are made out of copper alloy and plated with gold. It has a receptacle type gender. It has a straight body orientation. This product is 59.53 mm long, 36.52 mm tall and 36.52 mm deep with a diameter of 39.67 mm. This circular connector has an operating temperature of -55 to 125 °C. It uses the solder termination method.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

