AmphenolMS3111F16-23PConnector Circular
Conn Circular PIN 23 POS Solder ST Cable Mount 23 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Series I | |
| Circular | |
| RCP | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 23 | |
| 23 | |
| PIN | |
| Solder | |
| 16-23 | |
| No | |
| Copper Alloy | |
| Gold | |
| 600VAC | |
| -55 | |
| 125 | |
| 34.13 | |
| 51.99 | |
| 30.96 | |
| 30.96 |
This input/output miniature cylindrical MS3111F16-23P connector from Amphenol is perfect for making a solid connection between your cylindrical cable housing. Its shell size is 16-23. It has a receptacle type gender. It has a straight body orientation. This RCP connector's 23 contacts that are made out of copper alloy and plated with gold. It uses the solder termination method. This product is 51.99 mm long, 30.96 mm tall and 30.96 mm deep with a diameter of 34.13 mm. This circular connector has an operating temperature of -55 to 125 °C.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

