AmphenolMS3108E16S-3PConnector Circular
Conn Cylindrical Circular PIN 1 POS Solder Cup RA Cable Mount 1 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-5015 | |
| Circular | |
| PL | |
| Cable Mount | |
| Right Angle | |
| N | |
| 1 | |
| 1 | |
| 1 | |
| PIN | |
| Solder Cup | |
| 16S-3 | |
| 0-22 | |
| No | |
| Copper Alloy | |
| Silver | |
| Aluminum Alloy | |
| Chromate Over Conductive Cadmium | |
| Olive Drab | |
| 2450VDC|1750VAC | |
| -55 | |
| 125 | |
| IP67 | |
| 31.75 | |
| 56.8 | |
| 57.35 |
This input/output mil-dtl-5015 circular MS3108E16S-3P connector from Amphenol is perfect for making a solid connection between your cylindrical cable housing. It has a right angle body orientation. Its shell size is 16S-3. It has a plug type gender. This PL connector's a single contact that is made out of copper alloy and plated with silver. It uses the solder cup termination method. This circular connector has an operating temperature of -55 to 125 °C. This product is 56.8 mm long and 57.35 mm tall with a diameter of 31.75 mm.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

