ITT CannonMS3108E16-10PConnector Circular
Conn Circular PIN 3 POS Solder Cup RA Cable Mount 3 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-C-5015 | |
| Circular | |
| PL | |
| Cable Mount | |
| Right Angle | |
| N | |
| 1 | |
| 3 | |
| 3 | |
| PIN | |
| Solder Cup | |
| 16-10 | |
| 12-14 | |
| No | |
| Copper Alloy | |
| Silver | |
| Aluminum Alloy | |
| Chromate Over Cadmium | |
| Olive Drab | |
| 41 | |
| 700VDC|500VAC | |
| -55 | |
| 125 | |
| IP65 | |
| 1000 | |
| 3 | |
| Threaded | |
| 500 | |
| 31.75 | |
| 70.64 | |
| 54.76 |
A great way you can ensure a solid connection between your cylindrical cable housing is by using this mil-c-5015 circular MS3108E16-10P connector from ITT. This PL connector's 3 contacts that are made out of copper alloy and plated with silver. It has a right angle body orientation. It has a plug type gender. Its shell size is 16-10. This circular connector has an operating temperature of -55 to 125 °C. It uses the solder termination method. This product is 70.64 mm long and 54.76 mm tall with a diameter of 31.75 mm.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

