AmphenolMS3108A32-7PConnector Circular

Conn Circular PIN 35 POS Solder Cup RA Cable Mount 35 Terminal 1 Port

This mil-dtl-5015 circular MS3108A32-7P connector from Amphenol will connect any inputs and outputs to your application. This PL connector's 35 contacts that are made out of copper alloy and plated with silver. It has a plug type gender. It has a right angle body orientation. Its shell size is 32-7. This product is 94.28 mm long and 72.5 mm tall with a diameter of 56.1 mm. This circular connector has an operating temperature of -55 to 125 °C. It uses the solder cup termination method.

A datasheet is only available for this product at this time.

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.