AmphenolMS3108A32-13SConnector Circular
Conn Circular SKT 23 POS Solder RA Cable Mount 23 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| 8535.90.80.40 | |
| Automotive | Yes |
| PPAP | Unknown |
| MIL-DTL-5015 | |
| Circular | |
| PL | |
| Cable Mount | |
| Right Angle | |
| N | |
| 1 | |
| 23 | |
| 23 | |
| SKT | |
| Solder | |
| 32-13 | |
| (12-14)/(16-20) | |
| No | |
| Copper Alloy | |
| Silver | |
| Aluminum Alloy | |
| Conductive Cadmium/Chromate Treated | |
| Olive Drab | |
| 1250VDC|900VAC | |
| -55 | |
| 125 | |
| Threaded | |
| 56.1 | |
| 94.28 | |
| 72.5 |
Look how much better your peripherals will perform when attaching this mil-dtl-5015 circular MS3108A32-13S connector from Amphenol. This socket type connector's 23 contacts that are made out of copper alloy and plated with silver. It has a plug type gender. It has a right angle body orientation. Its shell size is 32-13. This circular connector has an operating temperature of -55 to 125 °C. It uses the solder termination method. This product is 94.28 mm long and 72.5 mm tall with a diameter of 56.1 mm.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

