AmphenolMS3108A28-10SConnector Circular
Conn Circular SKT 7 POS Solder RA Cable Mount 7 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | Yes |
| PPAP | Unknown |
| MIL-DTL-5015 | |
| Circular | |
| PL | |
| Cable Mount | |
| Right Angle | |
| N | |
| 1 | |
| 7 | |
| 7 | |
| SKT | |
| Solder | |
| 28-10 | |
| No | |
| Copper Alloy | |
| Silver | |
| Aluminum Alloy | |
| Conductive Cadmium/Chromate Treated | |
| Olive Drab | |
| (1250VDC|900VAC)/(700VDC|500VAC) | |
| -55 | |
| 125 | |
| Threaded | |
| 49.98 | |
| 84.67 | |
| 63.09 |
Make a solid connection with this mil-dtl-5015 circular MS3108A28-10S connector from Amphenol. This socket type connector's 7 contacts that are made out of copper alloy and plated with silver. It has a right angle body orientation. It has a plug type gender. Its shell size is 28-10. This product is 84.67 mm long and 63.09 mm tall with a diameter of 49.98 mm. This circular connector has an operating temperature of -55 to 125 °C. It uses the solder termination method.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

