AmphenolMS3108A24-2PConnector Circular

Conn Circular PIN 7 POS Solder Cup RA Cable Mount 7 Terminal 1 Port

A great way you can ensure a solid connection between your cylindrical cable housing is by using this mil-dtl-5015 circular MS3108A24-2P connector from Amphenol. Its shell size is 24-2. This PL connector's 7 contacts that are made out of copper alloy and plated with silver. It has a plug type gender. It has a right angle body orientation. This circular connector has an operating temperature of -55 to 125 °C. This product is 84.67 mm long and 58.3 mm tall with a diameter of 43.56 mm. It uses the solder cup termination method.

A datasheet is only available for this product at this time.

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.