AmphenolMS3108A22-23SConnector Circular
Conn Circular SKT 8 POS Solder RA Cable Mount 8 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | Yes |
| PPAP | Unknown |
| MIL-DTL-5015 | |
| Circular | |
| PL | |
| Cable Mount | |
| Right Angle | |
| N | |
| 1 | |
| 8 | |
| 8 | |
| SKT | |
| Solder | |
| 22-23 | |
| No | |
| Copper Alloy | |
| Silver | |
| Aluminum Alloy | |
| Conductive Cadmium/Chromate Treated | |
| Olive Drab | |
| (1250VDC|900VAC)/(700VDC|500VAC) | |
| -55 | |
| 125 | |
| Threaded | |
| 40.33 | |
| 75.12 | |
| 53.49 |
This mil-dtl-5015 circular MS3108A22-23S connector from Amphenol is extremely useful for connecting circular peripherals to your device. This socket type connector's 8 contacts that are made out of copper alloy and plated with silver. It has a plug type gender. It has a right angle body orientation. Its shell size is 22-23. This product is 75.12 mm long and 53.49 mm tall with a diameter of 40.33 mm. It uses the solder termination method. This circular connector has an operating temperature of -55 to 125 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

