AmphenolMS3108A14S-2PConnector Circular

Conn Circular PIN 4 POS Solder RA Cable Mount 4 Terminal 1 Port

Look how much better your peripherals will perform when attaching this mil-dtl-5015 circular MS3108A14S-2P connector from Amphenol. It has a right angle body orientation. It has a plug type gender. Its shell size is 14S-2. This PL connector's 4 contacts that are made out of copper alloy and plated with silver. This product is 51.46 mm long and 39.66 mm tall with a diameter of 28.52 mm. It uses the solder termination method. This circular connector has an operating temperature of -55 to 125 °C.

Import TariffMay apply to this part

28 parts: Ships in 7 days

    Total$134.33Price for 1

    • Ships in 7 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      5 weeks
      Country Of origin:
      United States of America
      • In Stock: 28 parts
      • Price: $134.33

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.