ITT CannonMS3106R36-5PXConnector Circular

Conn Circular PIN 4 POS Solder ST Cable Mount 4 Terminal 1 Port

Use this mil-c-5015 circular MS3106R36-5PX connector from ITT to connect peripherals to your device. It has a straight body orientation. It has a plug type gender. Its shell size is 36-5. This PL connector's 4 contacts that are made out of copper alloy and plated with silver. It uses the solder termination method. This circular connector has an operating temperature of -55 to 125 °C. This product is 58.98 mm long with a diameter of 62.71 mm.

A datasheet is only available for this product at this time.

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.