ITT CannonMS3106R18-19SConnector Circular

Conn Circular SKT 10 POS Solder ST Cable Mount 10 Terminal 1 Port

This mil-c-5015 circular MS3106R18-19S connector from ITT is extremely useful for connecting circular peripherals to your device. This socket type connector's 10 contacts that are made out of copper alloy and plated with silver. It has a straight body orientation. It has a plug type gender. Its shell size is 18-19. This device has a maximum current rating of 22 A. This circular connector has an operating temperature of -55 to 125 °C. It uses the solder termination method. This product is 55.4 mm long, 34.14 mm tall and 36.83 mm deep.

A datasheet is only available for this product at this time.

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.