ITT CannonMS3106F22-23SConnector Circular

Conn Circular SKT 8 POS Crimp ST Cable Mount 8 Terminal 1 Port

This MS3106F22-23S connector from ITT will connect any inputs and outputs to your application. Its shell size is 22-23. This socket type connector's 8 contacts that are made out of copper alloy and plated with hard silver. It has a plug type gender. It has a straight body orientation. This device has a maximum current rating of 41 A. This product is 69.85 mm long with a diameter of 40.49 mm. It uses the solder cup termination method. This circular connector has an operating temperature of -55 to 125 °C.

Import TariffMay apply to this part

70 parts: Ships in 5 days

    Total$109.60Price for 1

    • Ships in 5 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      5 weeks
      Country Of origin:
      United States of America
      • In Stock: 70 parts
      • Price: $109.60

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.