ITT CannonMS3106F20-22PXConnector Circular
Conn Circular PIN 6 POS Solder ST Cable Mount 6 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-C-5015 | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| X | |
| 1 | |
| 6 | |
| 6 | |
| PIN | |
| Solder | |
| 20-22 | |
| (8-10)/(16-20) | |
| No | |
| Copper Alloy | |
| Silver | |
| Aluminum Alloy | |
| Chromate Over Cadmium | |
| Olive Drab | |
| 74/22 | |
| 700VDC|500VAC | |
| -55 | |
| 125 | |
| IP65 | |
| 1000 | |
| 1/6 | |
| Threaded | |
| 500 | |
| 37.31 | |
| 69.85 |
Create a connection with your cylindrical cable housing using this mil-c-5015 circular MS3106F20-22PX connector from ITT. It has a straight body orientation. Its shell size is 20-22. This PL connector's 6 contacts that are made out of copper alloy and plated with silver. It has a plug type gender. This product is 69.85 mm long with a diameter of 37.31 mm. This circular connector has an operating temperature of -55 to 125 °C. It uses the solder termination method.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

