ITT CannonMS3106F20-18SConnector Circular
Conn Circular SKT 9 POS Solder ST Cable Mount 9 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-C-5015 | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 9 | |
| 9 | |
| SKT | |
| Solder | |
| 20-18 | |
| (12-14)/(16-20) | |
| No | |
| Copper Alloy | |
| Silver | |
| Aluminum Alloy | |
| Chromate Over Cadmium | |
| Olive Drab | |
| 41/22 | |
| 700VDC|500VAC | |
| -55 | |
| 125 | |
| IP65 | |
| 1000 | |
| 3/6 | |
| Threaded | |
| 500 | |
| 37.31 | |
| 69.85 |
Create a connection with your cylindrical cable housing using this mil-c-5015 circular MS3106F20-18S connector from ITT. This socket type connector's 9 contacts that are made out of copper alloy and plated with silver. Its shell size is 20-18. It has a plug type gender. It has a straight body orientation. This product is 69.85 mm long with a diameter of 37.31 mm. It uses the solder termination method. This circular connector has an operating temperature of -55 to 125 °C.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

