ITT CannonMS3106F18-8SConnector Circular

Conn Circular SKT 8 POS Solder ST Cable Mount 8 Terminal 1 Port

This mil-c-5015 circular MS3106F18-8S connector from ITT is extremely useful for connecting circular peripherals to your device. This socket type connector's 8 contacts that are made out of copper alloy and plated with silver. It has a plug type gender. It has a straight body orientation. Its shell size is 18-8. This circular connector has an operating temperature of -55 to 125 °C. This product is 68.28 mm long with a diameter of 34.14 mm. It uses the solder termination method.

A datasheet is only available for this product at this time.

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.