AmphenolMS3106F18-1PZConnector Circular
Conn Cylindrical Circular PIN 10 POS Solder ST Cable Mount 10 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-5015 | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| Z | |
| 1 | |
| 10 | |
| 10 | |
| PIN | |
| Solder | |
| 18-1 | |
| No | |
| Copper Alloy | |
| Silver | |
| Aluminum Alloy | |
| Conductive Cadmium/Chromate Treated | |
| Olive Drab | |
| (700VDC|500VAC)/(250VDC|200VAC) | |
| -55 | |
| 125 | |
| Threaded | |
| 33.85 | |
| 65.93 |
Use this mil-dtl-5015 circular MS3106F18-1PZ connector from Amphenol for your cylindrical cable housing connection needs. It has a straight body orientation. It has a plug type gender. Its shell size is 18-1. This PL connector's 10 contacts that are made out of copper alloy and plated with silver. This product is 65.93 mm long with a diameter of 33.85 mm. It uses the solder termination method. This circular connector has an operating temperature of -55 to 125 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

