ITT CannonMS3106F16-11PYConnector Circular

Conn Circular PIN 2 POS Solder ST Cable Mount 2 Terminal 1 Port

Use only the best mil-c-5015 circular MS3106F16-11PY connector from ITT to create a solid connection for your cylindrical cable housing. This PL connector's 2 contacts that are made out of copper alloy and plated with silver. It has a plug type gender. Its shell size is 16-11. It has a straight body orientation. It uses the solder termination method. This product is 66.68 mm long with a diameter of 31.75 mm. This circular connector has an operating temperature of -55 to 125 °C.

Import TariffMay apply to this part

419 parts: Ships in 6 days

    Total$68.46Price for 1

    • Ships in 6 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      5 weeks
      Country Of origin:
      United States of America
      • In Stock: 419 parts
      • Price: $68.46

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.