ITT CannonMS3106F16-11PXConnector Circular

Conn Circular PIN 2 POS Solder ST Cable Mount 2 Terminal 1 Port

Connect your circular inputs with this mil-c-5015 circular MS3106F16-11PX connector from ITT. It has a straight body orientation. It has a plug type gender. This PL connector's 2 contacts that are made out of copper alloy and plated with silver. Its shell size is 16-11. This circular connector has an operating temperature of -55 to 125 °C. It uses the solder termination method. This product is 66.68 mm long with a diameter of 31.75 mm.

A datasheet is only available for this product at this time.

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.