ITT CannonMS3106E24-10PWConnector Circular
Conn Circular PIN 7 POS Solder ST Cable Mount 7 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| NRND | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-C-5015 | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| W | |
| 1 | |
| 7 | |
| 7 | |
| PIN | |
| Solder | |
| 24-10 | |
| 8-10 | |
| No | |
| Copper Alloy | |
| Silver | |
| Aluminum Alloy | |
| Chromate Over Cadmium | |
| Olive Drab | |
| 74 | |
| 700VDC|500VAC | |
| -55 | |
| 125 | |
| IP65 | |
| 1000 | |
| 1 | |
| Threaded | |
| 500 | |
| 43.66 | |
| 75.41 |
Connect your circular inputs with this mil-c-5015 circular MS3106E24-10PW connector from ITT. It has a straight body orientation. This PL connector's 7 contacts that are made out of copper alloy and plated with silver. It has a plug type gender. Its shell size is 24-10. It uses the solder termination method. This product is 75.41 mm long with a diameter of 43.66 mm. This circular connector has an operating temperature of -55 to 125 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

