ITT CannonMS3106E2029PConnector Circular

Conn Circular PIN 17 POS Solder ST Cable Mount 17 Terminal 1 Port

Look how much better your peripherals will perform when attaching this mil-c-5015 circular MS3106E20-29P connector from ITT. It has a plug type gender. It has a straight body orientation. Its shell size is 20-29. This PL connector's 17 contacts that are made out of copper alloy and plated with silver. This device has a maximum current rating of 22 A. This circular connector has an operating temperature of -55 to 125 °C. This product is 69.85 mm long and 48.01 mm deep with a diameter of 37.31 mm. It uses the solder termination method.

Import TariffMay apply to this part

277 parts: Ships in 5 days

    Total$63.80Price for 1

    • Ships in 5 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      5 weeks
      Country Of origin:
      United States of America
      • In Stock: 277 parts
      • Price: $63.8000

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.