AmphenolMS3106E20-14PConnector Circular
Conn Cylindrical Circular PIN 5 POS Solder Cup ST Cable Mount 5 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-5015 | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 5 | |
| 5 | |
| PIN | |
| Solder Cup | |
| 20-14 | |
| 0-22 | |
| No | |
| Copper Alloy | |
| Silver | |
| Aluminum Alloy | |
| Chromate Over Conductive Cadmium | |
| Olive Drab | |
| 700VDC|500VAC | |
| -55 | |
| 125 | |
| IP67 | |
| 67.41 | |
| 38.07 | |
| 37.1 |
Connect your circular inputs with this mil-dtl-5015 circular MS3106E20-14P connector from Amphenol. It has a plug type gender. It has a straight body orientation. Its shell size is 20-14. This PL connector's 5 contacts that are made out of copper alloy and plated with silver. This product is 67.41 mm long, 37.1 mm tall and 38.07 mm deep. It uses the solder cup termination method. This circular connector has an operating temperature of -55 to 125 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

