ITT CannonMS3106E10SL-3PConnector Circular

Conn Circular PIN 3 POS Solder ST Cable Mount 3 Terminal 1 Port

This mil-c-5015 circular MS3106E10SL-3P connector from ITT is perfect for connecting any circular peripherals you may need to use in your device. It has a plug type gender. Its shell size is 10SL-3. It has a straight body orientation. This PL connector's 3 contacts that are made out of copper alloy and plated with silver. This device has a maximum current rating of 22 A. It uses the solder termination method. This circular connector has an operating temperature of -55 to 125 °C. This product is 57.15 mm long and 28.58 mm deep with a diameter of 24.61 mm.

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    19 weeks
    • Price: $42.76
    1. 1+$42.76
    2. 100+$42.33
    3. 250+$41.01

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.