ITT CannonMS3106B36-10SConnector Circular
Conn Circular SKT 48 POS Solder ST Cable Mount 48 Terminal 1 Port
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-C-5015 | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 48 | |
| 48 | |
| SKT | |
| Solder | |
| 36-10 | |
| No | |
| Copper Alloy | |
| Silver | |
| Chromate Coating Over Cadmium | |
| 22 | |
| 700VDC|500VAC | |
| -55 | |
| 125 | |
| IP67 | |
| 1000 | |
| 6 | |
| 500 | |
| 72.21 | |
| 59.51 |
Use this mil-c-5015 circular MS3106B36-10S connector from ITT for your cylindrical cable housing connection needs. It has a straight body orientation. It has a plug type gender. Its shell size is 36-10. This socket type connector's 48 contacts that are made out of copper alloy and plated with silver. This device has a maximum current rating of 22 A. It uses the solder termination method. This circular connector has an operating temperature of -55 to 125 °C. This product is 59.51 mm long with a diameter of 72.21 mm.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

