AmphenolMS3106A24-27PConnector Circular
Conn Circular PIN 7 POS Solder Cup ST Cable Mount 7 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | Yes |
| PPAP | Unknown |
| MIL-DTL-5015 | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 7 | |
| 7 | |
| PIN | |
| Solder Cup | |
| 24-27 | |
| No | |
| Copper Alloy | |
| Silver | |
| Aluminum Alloy | |
| Conductive Cadmium/Chromate Treated | |
| Olive Drab | |
| 1750VDC|1250VAC | |
| -55 | |
| 125 | |
| Threaded | |
| 43.56 | |
| 50.03 |
By using this mil-dtl-5015 circular MS3106A24-27P connector from Amphenol you can connect circular peripherals straight to your device. This PL connector's 7 contacts that are made out of copper alloy and plated with silver. It has a plug type gender. It has a straight body orientation. Its shell size is 24-27. It uses the solder termination method. This product is 50.03 mm long with a diameter of 43.56 mm. This circular connector has an operating temperature of -55 to 125 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

