AmphenolMS3106A20-23SConnector Circular
Conn Circular SKT 2 POS Solder ST Cable Mount 2 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | Yes |
| PPAP | Unknown |
| MIL-DTL-5015 | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 2 | |
| 2 | |
| SKT | |
| Solder | |
| 20-23 | |
| 0-22 | |
| No | |
| Copper Alloy | |
| Silver | |
| Aluminum Alloy | |
| Chromate Over Conductive Cadmium | |
| Olive Drab | |
| 500VAC|700VDC | |
| -55 | |
| 125 | |
| IP67 | |
| Threaded | |
| 37.1 | |
| 46.83 |
Connect your circular inputs with this mil-dtl-5015 circular MS3106A20-23S connector from Amphenol. Its shell size is 20-23. It has a straight body orientation. It has a plug type gender. This socket type connector's 2 contacts that are made out of copper alloy and plated with silver. This circular connector has an operating temperature of -55 to 125 °C. This product is 46.83 mm long with a diameter of 37.1 mm. It uses the solder termination method.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

