AmphenolMS3106A14S-2PConnector Circular

Conn Circular PIN 4 POS Solder ST Cable Mount 4 Terminal 1 Port

Use only the best mil-dtl-5015 circular MS3106A14S-2P connector from Amphenol to create a solid connection for your cylindrical cable housing. It has a plug type gender. Its shell size is 14S-2. This PL connector's 4 contacts that are made out of copper alloy and plated with silver. It has a straight body orientation. This circular connector has an operating temperature of -55 to 125 °C. This product is 37.28 mm long with a diameter of 28.52 mm. It uses the solder termination method.

50 parts: Ships in 5 days

    Total$46.65Price for 1

    • Ships in 5 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 50 parts
      • Price: $46.65

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.