ITT CannonMS3102R28-21SYConnector Circular
Conn Circular SKT 37 POS Solder ST Box Mount 37 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-C-5015 | |
| Circular | |
| RCP | |
| Box Mount | |
| Straight | |
| Y | |
| 1 | |
| 37 | |
| 37 | |
| SKT | |
| Solder | |
| 28-21 | |
| 16-20 | |
| No | |
| Copper Alloy | |
| Silver | |
| Aluminum Alloy | |
| Chromate Over Cadmium | |
| Olive Drab | |
| 22 | |
| 700VDC|500VAC | |
| -55 | |
| 125 | |
| IP65 | |
| 1000 | |
| 6 | |
| Threaded | |
| 500 | |
| 41.32 | |
| 50.8 | |
| 50.8 |
The mil-c-5015 circular MS3102R28-21SY connector from ITT is the best way to connect any inputs you need for your application. It has a straight body orientation. It has a receptacle type gender. This socket type connector's 37 contacts that are made out of copper alloy and plated with silver. Its shell size is 28-21. This device has a maximum current rating of 22 A. It uses the solder termination method. This product is 41.32 mm long, 50.8 mm tall and 50.8 mm deep. This circular connector has an operating temperature of -55 to 125 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

