ITT CannonMS3102R16S-1SZConnector Circular

Conn Circular SKT 7 POS Solder ST Box Mount 7 Terminal 1 Port

A great way you can ensure a solid connection between your cylindrical cable housing is by using this mil-c-5015 circular MS3102R16S-1SZ connector from ITT. It has a straight body orientation. It has a receptacle type gender. Its shell size is 16S-1. This socket type connector's 7 contacts that are made out of copper alloy and plated with silver. This device has a maximum current rating of 22 A. This product is 30.98 mm long, 32.54 mm tall and 32.54 mm deep. This circular connector has an operating temperature of -55 to 125 °C. It uses the solder termination method.

A datasheet is only available for this product at this time.

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.