ITT CannonMS3102E36-5SConnector Circular
Conn Circular SKT 4 POS Solder ST Box Mount 4 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-C-5015 | |
| Circular | |
| RCP | |
| Box Mount | |
| Straight | |
| N | |
| 1 | |
| 4 | |
| 4 | |
| SKT | |
| Solder | |
| 36-5 | |
| 0-2 | |
| No | |
| Copper Alloy | |
| Silver | |
| Aluminum Alloy | |
| Chromate Over Cadmium | |
| Olive Drab | |
| 245 | |
| 700VDC|500VAC | |
| -55 | |
| 125 | |
| IP65 | |
| 1000 | |
| 0.2 | |
| Threaded | |
| 500 | |
| 48.87 | |
| 63.5 | |
| 63.5 |
This input/output mil-c-5015 circular MS3102E36-5S connector from ITT is perfect for making a solid connection between your cylindrical cable housing. Its shell size is 36-5. It has a receptacle type gender. It has a straight body orientation. This socket type connector's 4 contacts that are made out of copper alloy and plated with silver. This product is 48.87 mm long, 63.5 mm tall and 63.5 mm deep. This circular connector has an operating temperature of -55 to 125 °C. It uses the solder termination method.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

