AmphenolMS3102E36-11PConnector Circular
Conn Circular PIN 48 POS Solder Cup ST Box Mount 48 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-5015 | |
| Circular | |
| RCP | |
| Box Mount | |
| Straight | |
| N | |
| 1 | |
| 48 | |
| 48 | |
| PIN | |
| Solder Cup | |
| 36-11 | |
| 0-22 | |
| No | |
| Copper Alloy | |
| Silver | |
| Aluminum Alloy | |
| Chromate Over Conductive Cadmium | |
| Olive Drab | |
| 700VDC|500VAC | |
| -55 | |
| 125 | |
| IP67 | |
| Threaded | |
| 38.88 | |
| 63.5 | |
| 63.5 |
Create a connection with your cylindrical cable housing using this mil-dtl-5015 circular MS3102E36-11P connector from Amphenol. Its shell size is 36-11. It has a receptacle type gender. This RCP connector's 48 contacts that are made out of copper alloy and plated with silver. It has a straight body orientation. This product is 38.88 mm long, 63.5 mm tall and 63.5 mm deep. This circular connector has an operating temperature of -55 to 125 °C. It uses the solder cup termination method.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

