AmphenolMS3102E28-66PConnector Circular

Conn Cylindrical Circular PIN 16 POS Solder Cup ST Box Mount 16 Terminal 1 Port

Make a solid connection with this mil-dtl-5015 circular MS3102E28-66P connector from Amphenol. Its shell size is 28-66. It has a receptacle type gender. It has a straight body orientation. This RCP connector's 16 contacts that are made out of copper alloy and plated with silver. It uses the solder cup termination method. This product is 38.88 mm long, 50.8 mm tall and 50.8 mm deep. This circular connector has an operating temperature of -55 to 125 °C.

A datasheet is only available for this product at this time.

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.