ITT CannonMS3102E28-21PConnector Circular

Conn Circular PIN 37 POS Solder ST Box Mount 37 Terminal 1 Port

Create a connection with your cylindrical cable housing using this mil-c-5015 circular MS3102E28-21P connector from ITT. It has a straight body orientation. Its shell size is 28-21. This RCP connector's 37 contacts that are made out of copper alloy and plated with silver. It has a receptacle type gender. This device has a maximum current rating of 22 A. This product is 41.32 mm long, 50.8 mm tall and 50.8 mm deep. It uses the solder termination method. This circular connector has an operating temperature of -55 to 125 °C.

Import TariffMay apply to this part

161 parts: Ships in 5 days

    Total$73.65Price for 1

    • Ships in 5 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      5 weeks
      Country Of origin:
      United States of America
      • In Stock: 161 parts
      • Price: $73.65

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.